제품 기술 사양
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Luminous Flux
33lm(Max)
Viewing Angle (°)
120
Maximum Forward Current (mA)
75
Test Current (mA)
60
Maximum Forward Voltage (V)
3.6
Maximum Power Dissipation (mW)
270
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Color Temperature
3000K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
80
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
2.8
Package Length
3.5
PCB changed
2
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
2
Lead Shape
J-Lead

