제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Blue
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Oval
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Intensity
1425mcd(Max)
Dominant Wavelength (nm)
470
Peak Wavelength (nm)
472
Viewing Angle (°)
70/40
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
3.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue
High Power
No
High Brightness
No
Packaging
Bag
Mounting
Through Hole
Package Height
7.9
Package Width
4.6
Package Length
5.2
PCB changed
2
Pin Count
2