제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.20
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
2.71
Output Power (W)
65
Minimum Isolation Voltage
3000VAC
Typical Inrush Current (A)
100(Max)@230VAC
Maximum Input Current (A)
2@90VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
10@115VAC
Efficiency (%)
89(Min)
Input Connector Type
IEC 320 C14
Adapter Color
Black
Output Connector Type
DIN Male
Power Indicator
Yes
Ripple and Noise
240mV
Protection
Over Current|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Product Weight (g)
400
Mounting
Desktop
Package Height
41.4
Package Width
69
Package Length
132