Osciladores MEMS
DSC6003CI2A-024.0000
Oscillator MEMS 24MHz ±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100
Microchip Technology제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Programmable Clock Oscillator
Standard Frequency (MHz)
24
Frequency Stability (ppm)
±25
Frequency Aging (ppm/Year)
±5 (1st)
Maximum Symmetry (%)
55
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Width
2.5 mm
Package Length
3.2 mm
PCB changed
4
Standard Package Name
DFN
Supplier Package
CDFN
Pin Count
4