새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
DSC1001BI2054.0000|MICROCHP|simage
DSC1001BI2054.0000|MICROCHP|limage
MEMS Oscillators

DSC1001BI2-054.0000

Oscillator MEMS 54MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100

Microchip Technology
데이터시트 

제품 기술 사양
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Clock Oscillator
  • Standard Frequency (MHz)
    54
  • Frequency Stability (ppm)
    ±25
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Width
    3.2 mm
  • Package Length
    5 mm
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    CDFN
  • Pin Count
    4
  • Lead Shape
    No Lead

문서 및 자료

데이터시트
디자인 리소스