제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
Motor Driver
Motor Type
Brushless DC Motor
Interface Type
PWM
Maximum Output Current (A)
1
Maximum Peak Output Current (A)
1.25
Minimum Operating Supply Voltage (V)
4.3
Operating Supply Voltage Range (V)
4.3 to 45
Maximum Operating Supply Voltage (V)
45
Maximum Supply Current (mA)
20(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
7.2(Max) mm
Package Length
7.2(Max) mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
48
Lead Shape
Gull-wing

