제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Tradename
Mini-Change®
Gender
RCP
Body Orientation
Straight
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
SKT
Wire Size (AWG)
22
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Polyvinyl Chloride
Maximum Current Rating (A)
8/Contact
Product Weight (g)
65.65
Maximum Voltage Rating
50VDC|50VAC
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
IP Rating
IP67
Mating Style
Threaded
Product Diameter (mm)
25.4
Product Length (mm)
57.2