새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
DMP31D7L7|DIODEZTX|simage
DMP31D7L7|DIODEZTX|limage
MOSFETs

DMP31D7L-7

Trans MOSFET P-CH 30V 0.58A 3-Pin SOT-23 T/R

Diodes Incorporated
데이터시트 

제품 기술 사양
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    0.58
  • Maximum Drain-Source Resistance (mOhm)
    900@10V
  • Typical Gate Charge @ Vgs (nC)
    0.36@4.5V
  • Typical Input Capacitance @ Vds (pF)
    19@15V
  • Maximum Power Dissipation (mW)
    460
  • Typical Fall Time (ns)
    237
  • Typical Rise Time (ns)
    74
  • Typical Turn-Off Delay Time (ns)
    28
  • Typical Turn-On Delay Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3

문서 및 자료

데이터시트
디자인 리소스