제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Earth Line Choke
Inductance (H)
4000u
Maximum DC Current (A)
16
Maximum DC Resistance (Ohm)
0.027
Minimum Self Resonant Frequency (Hz)
300M
Mounting
Chassis Mount
Lead Style
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Packaging
Box
Maximum Product Length (mm)
25.5
Maximum Product Depth (mm)
25.5
Maximum Product Height (mm)
25.5