Capacitor Ceramic Single Layer
DE2E3SA472MN3AX02F
Cap Ceramic Suppression X1/Y2 0.0047uF 300VAC E 20%( 10 X 5mm) Radial Disc 7.5mm 125Β°C Automotive Ammo
Murata Manufacturingμ ν κΈ°μ μ¬μ
μ λ½ μ°ν© RoHS λͺ λ Ήμ΄
Compliant
λ―Έκ΅μμΆν΅μ λΆλ₯ECCN μΈμ½λ©
EAR99
μΉνκ²½ 무μ°
Active
λ―Έκ΅ μΈκ΄ μν μ½λ
EA
Automotive
Yes
PPAP
Unknown
Type
Ceramic Disc
Capacitance Value
0.0047uF
Tolerance
20%
Voltage
300VAC
Dielectric
E
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
7.5
Suppression Class
X1/Y2
Size (mm)
10 X 5
Minimum Operating Temperature (Β°C)
-40
Maximum Operating Temperature (Β°C)
125
Packaging
Ammo
Lead Diameter (mm)
0.6
Product Diameter (mm)
10(Max)
Product Depth (mm)
5(Max)
Product Weight (g)
0.66
Seated Plane Height (mm)
13(Max)
Mounting
Through Hole