Power Entry Modules
DD12.8111.111
Power Entry Module Filtered M 3 POS 250VAC 8A Fuse/Switch ST 1 Port
SCHURTER제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Type
IEC 60320-1/C14
Maximum Current Rating (A)
8
Maximum Voltage Rating (VAC)
250
Additional Hardware
Fuse/Switch
Fuse
Single 5 x 20mm
Switch
2 Pole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
66
Product Depth (mm)
60.9
Product Height (mm)
31.5
Mounting
Flange Mount