Connector D-Subminiature
DCDM-31PCBRP
Conn Micro-D PIN 31 POS 1.27mm Solder RA Thru-Hole 31 Terminal 1 Port
Cinch Connectivity Solutions제품 기술 사양
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Micro-D
Gender
PL
Number of Contacts
31
Number of Terminals
31
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Shell Material
Aluminum Alloy
Shell Plating
Yellow Chromate Over Cadmium
Less Contact
No
Product Length (mm)
33.91
Mounting
Through Hole
Contact Plating
Gold
Contact Material
Copper Alloy