제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.29.00.55
Automotive
No
PPAP
No
Material
Si
Configuration
Dual Common Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
70
Maximum Gate-Source Voltage (V)
±20
Maximum VSWR
20(Min)
Maximum Continuous Drain Current (A)
20
Typical Input Capacitance @ Vds (pF)
240(Max)@28V
Maximum Power Dissipation (mW)
35000
Maximum Output Power (W)
125
Typical Power Gain (dB)
13(Min)
Maximum Frequency (MHz)
400
Minimum Frequency (MHz)
1
Typical Drain Efficiency (%)
50(Min)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mounting
Screw
Package Height
4.82
Package Length
24.76
PCB changed
5
Supplier Package
Case DK
Pin Count
5