커패시터 탄탈럼 솔리드
CWR09NC104KB
Cap Tant Solid 0.1uF 50V A CASE 10%( 2.54 X 1.27 X 1.27mm) Inward L SMD (0.1%FR) 22 Ohm 125°C T/R
KEMET Corporation제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.21.00.80
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
0.1uF
Tolerance
10%
Voltage
50VDC
ESR (Ohm)
22
Equivalent Series Resistance Type
Ultra Low
IR (mA)
0.048
IL (uA)
1
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
A
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
2.54 X 1.27 X 1.27
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2.54
Product Depth (mm)
1.27
Product Height (mm)
1.27
Product Weight (g)
0.016

