CTVP00RF21121P|AMPHENOL|simage
CTVP00RF21121P|AMPHENOL|limage
커넥터 서큘러

CTVP00RF-21-121P

Subminiature Cylindrical Connectors

Amphenol
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Less Contact
    No
  • Contact Plating
    Gold
  • Maximum Voltage Rating
    450VDC|300VAC
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    32.66

문서 및 자료

데이터시트
디자인 리소스