Reti e array di resistori
CSC09B0110K0GEK
Res Thick Film NET 10K Ohm 2% 1.45W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Vishay제품 기술 사양
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Network
Number of Resistors
8
Resistance Value (Ohm)
10K
Tolerance
2%
Maximum Voltage Rating (V)
100
Power Rating (W)
1.45
Power Rating per Resistor (W)
0.25 (1/4)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
25 to 150
Circuit Designator
BUS
Case Style
Conformal Coated
Termination Style
Pin
Number of Terminals
9
Terminal Pitch (mm)
2.54
Packaging
Bulk
Package Type
SIP
Package Shape
Single Line
Package/Case
SIP
Product Length (mm)
22.61
Product Depth (mm)
2.49
Product Height (mm)
7.5
Seated Plane Height (mm)
7.5
Mounting
Through Hole