Speakers
CMS-16098A-SP
Speakers Neodymium Iron Boron 550Hz 1W 88dBA 8Ohm Rectangular Pin
Same Sky (formerly CUI Devices)제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8518.29.80.00
Automotive
No
PPAP
No
Technology
Magnet
Resonant Frequency (Hz)
550
Frequency Range (Hz)
467.5 to 10000
Sound Pressure (dBA)
88
Impedance (Ohm)
8
Rated Input Power (W)
0.8
Maximum Input Power (W)
1
Shape
Rectangular
Termination Method
Pin
Magnet Material
Neodymium Iron Boron
Cone Material
Mylar
Packaging
Tray
Housing Material
Polybutylene Terephthalate
Product Weight (g)
1
Product Length (mm)
16
Product Depth (mm)
9
Product Height (mm)
3