새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
CMHD3595TR|CNTRSEMI|simage
CMHD3595TR|CNTRSEMI|limage
Rectifiers

CMHD3595 TR

Diode Switching Si 150V 0.225A 2-Pin SOD-123 T/R

Central Semiconductor
데이터시트 

제품 기술 사양
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    CMHD3595TR
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Material
    Si
  • Maximum DC Reverse Voltage (V)
    150
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    150
  • Maximum Continuous Forward Current (A)
    0.225
  • Peak Non-Repetitive Forward Surge Current (A)
    4
  • Maximum Forward Voltage (V)
    1@0.2A
  • Peak Reverse Current (uA)
    0.001@125V
  • Maximum Diode Capacitance (pF)
    8
  • Maximum Power Dissipation (mW)
    400
  • Peak Reverse Recovery Time (ns)
    3000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.23(Max)
  • Package Width
    1.8(Max)
  • Package Length
    2.8(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123
  • Pin Count
    2
  • Lead Shape
    Gull-wing

문서 및 자료

데이터시트
디자인 리소스