커넥터 헤더 및 PCB 콘센트
CLT-116-02-LM-D-K-TR
Conn Socket Strip SKT 32 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ T/R
Samtec제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
32
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Speed Rating (Gbps)
8
Maximum Current Rating (A)
4.2/Contact
Maximum Voltage Rating
573VDC|405VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
32
Product Depth (mm)
5.16
Product Height (mm)
2.29
Tradename
TIGER CLAW™
Contact Plating Thickness
(0.25/1.27)um
Mounting
Surface Mount

