커패시터 세라믹 다층
CL10C330FB8NNNC
Cap Ceramic 33pF 50V C0G 1% Pad SMD 0603 125°C T/R
Samsung Electro-Mechanics제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
33pF
Tolerance
1%
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8

