μƒˆλ‘œμš΄ arrow.com을 μ΄μš©ν•˜κ³  κ³„μ‹­λ‹ˆλ‹€. μ–Έμ œλ“ μ§€ κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°ˆ 수 μžˆμŠ΅λ‹ˆλ‹€.  κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°€κΈ°

Arrow Electronic Components Online
CHS01TA2|NIDEC|limage
CHS01TA2|NIDEC|originalImage
Switch Slide

CHS-01TA2

Switch Slide OFF ON SPST Recessed Slide 0.1A 24VDC J-Lead SMD T/R

NIDEC Copal Electronics
λ°μ΄ν„°μ‹œνŠΈ 

μ œν’ˆ 기술 사양
  • 유럽 μ—°ν•© RoHS λͺ…λ Ήμ–΄
    Compliant
  • λ―Έκ΅­μˆ˜μΆœν†΅μ œλΆ„λ₯˜ECCN 인코딩
    EAR99
  • μΉœν™˜κ²½ 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Profile
  • Actuator Style
    Recessed Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Maximum Current Rating (A)
    0.1@6VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    2000
  • Actuator Length (mm)
    0
  • Number of Rows
    1
  • Row Spacing (mm)
    4.7
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Terminal Length (mm)
    0.9
  • Seal Description
    Tape
  • Housing Material
    Polyphenylene Sulfide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (Β°C)
    -40
  • Maximum Operating Temperature (Β°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    5.4
  • Body Depth (mm)
    2.5
  • Body Height (mm)
    2.4
  • Product Weight (g)
    0.05
  • Product Length (mm)
    5.6
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2.5

λ¬Έμ„œ 및 자료

λ°μ΄ν„°μ‹œνŠΈ
λ””μžμΈ λ¦¬μ†ŒμŠ€