Capacitor Mica
CDV19FF391JO3F
Cap Mica 390pF 1000V 5% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C
Illinois Capacitor제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.29.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
390pF
Tolerance
5%
Voltage
1000VDC
Termination Style
Radial
Terminal Pitch (mm)
8.7
Size (mm)
16.5 X 5.1 X 13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
16.5(Max)
Product Depth (mm)
5.1(Max)
Product Height (mm)
13(Max)
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
13(Max)
Mounting
Through Hole

