Capacitor Ceramic Multilayer
CDR14BG330EFWR
Cap Ceramic 33pF 500V BG 1% Pad SMD (0.01%FR) 125°C Waffle
KYOCERA AVX Components Corporation제품 기술 사양
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
33pF
Tolerance
1%
Voltage
500VDC
Dielectric
BG
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.79 X 2.79 X 2.59
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Waffle
Product Length (mm)
2.79
Product Depth (mm)
2.79
Product Height (mm)
2.59(Max)