제품 기술 사양
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
18
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
500
Test Current (mA)
0.25
Maximum Reverse Leakage Current (uA)
0.05
Maximum Regulator Current (mA)
21
Maximum Zener Impedance (Ohm)
100
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Bag
Diameter
1.7(Max) mm
Mounting
Surface Mount
Package Length
3.7(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-213AA
Pin Count
2
Lead Shape
No Lead

