Capacitor Film
CB037D0682JBA
Cap Film 0.0068uF 63V PEN 5% (4.7 X 3.2 X 2mm) Stacked 125°C Automotive AEC-Q200 T/R
KYOCERA AVX Components Corporation제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.0068uF
Tolerance
5%
Voltage
63VDC|40VAC
Dielectric
PEN
Construction
Stacked
Mounting
Surface Mount
Size (mm)
4.7 X 3.2 X 2
Package/Case
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.7
Product Depth (mm)
3.2
Product Height (mm)
2(Max)

