Módulos de entrada de energía
C20F.0002
Power Entry Module Filtered M 3 POS 250VAC 20A ST 1 Port
SCHURTER제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Type
IEC 60320-1/C20
Maximum Current Rating (A)
20
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
50 to 60
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
30
Product Depth (mm)
79.2
Product Height (mm)
53
Mounting
Flange Mount