커패시터 세라믹 다층
C0603X104M5RACAUTO
Cap Ceramic 0.1uF 50V X7R 20% Pad SMD 0603 Flexible Termination 125°C Medical T/R Automotive AEC-Q200
KEMET Corporation제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.24.00.20
Automotive
Yes
PPAP
Yes
Capacitance Value
0.1uF
Tolerance
20%
Voltage
50VDC
Dielectric
X7R
Technology
Flexible Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8

