제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Core Material
Ceramic
Inductance (H)
0.0024u
Tolerance
1%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.79
Maximum DC Resistance (Ohm)
0.068
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
10500M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.19
Mounting
Surface Mount
Maximum Product Depth (mm)
0.73
Maximum Product Height (mm)
0.76

