제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
3.6
Zener Voltage Tolerance
2%
Maximum Forward Voltage (V)
0.9
Maximum Power Dissipation (mW)
250
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
5
Average Rectified Forward Current (A)
0.2
Maximum Zener Impedance (Ohm)
90
Maximum Diode Capacitance (pF)
450
Maximum Power Dissipation @ 25C (mW)
250
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Typical Voltage Temperature Coefficient
-1.75mV/K
Maximum Zener Voltage (V)
3.67
Minimum Zener Voltage (V)
3.53
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

