제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
3.3
Zener Voltage Tolerance
2%
Maximum Power Dissipation (mW)
500
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
2
Maximum Zener Impedance (Ohm)
90
Maximum Power Dissipation @ 25C (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Typical Voltage Temperature Coefficient
-0.065%/K
Packaging
Tape and Reel
Diameter
1.7(Max)
Mounting
Through Hole
Package Length
3.9(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole

