Módulos de entrada de energía
BZH13/Z0000/10
Power Entry Module Unfiltered M/F 6 POS 250VAC 10A Fuse/Switch ST 2 Port
Bulgin Limited제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Filter Type
Unfiltered
Gender
M/F
Number of Contacts
6
Number of Ports
2
Termination Method
Solder Lug
Body Orientation
Straight
Type
IEC
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250
Additional Hardware
Fuse/Switch
Fuse
Dual 5 x 20mm
Switch
2 Pole
Packaging
Bulk
Product Length (mm)
108.8
Product Height (mm)
39.1
Mounting
Snap-In