μƒˆλ‘œμš΄ arrow.com을 μ΄μš©ν•˜κ³  κ³„μ‹­λ‹ˆλ‹€. μ–Έμ œλ“ μ§€ κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°ˆ 수 μžˆμŠ΅λ‹ˆλ‹€.  κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°€κΈ°

Arrow Electronic Components Online
BT1.5IM0|PANDUIT|simage
BT1.5IM0|PANDUIT|limage
Cable Ties

BT1.5I-M0

Cable Ties, Dome Top Barb Weather Resistant Nylon 6/6 Black 38mm 178N Bulk

Panduit
λ°μ΄ν„°μ‹œνŠΈ 

μ œν’ˆ 기술 사양
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Dome Top Barb
  • Color
    Black
  • Body Material
    Weather Resistant Nylon 6/6
  • Maximum Bundle Diameter (mm)
    38
  • Tensile Strength (N)
    178(Min)
  • Minimum Operating Temperature (Β°C)
    -60
  • Maximum Operating Temperature (Β°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    155
  • Product Depth (mm)
    6.3
  • Product Height (mm)
    4.7

λ¬Έμ„œ 및 자료

λ°μ΄ν„°μ‹œνŠΈ
λ””μžμΈ λ¦¬μ†ŒμŠ€