새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
BLF184XRGQ|AMPLEON|limage
BLF184XRGQ|AMPLEON|simage
RF FETs

BLF184XRGQ

Trans RF MOSFET N-CH 135V 5-Pin LDMOST Rail

Ampleon
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active-Unconfirmed
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Configuration
    Dual Common Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Mode of Operation
    Pulsed RF
  • Process Technology
    0.14um
  • Maximum Drain-Source Voltage (V)
    135
  • Maximum Gate-Source Voltage (V)
    11
  • Maximum Gate Threshold Voltage (V)
    2.25
  • Maximum VSWR
    65
  • Maximum Gate-Source Leakage Current (nA)
    140
  • Maximum IDSS (uA)
    1.4
  • Maximum Drain-Source Resistance (mOhm)
    160(Typ)@6V
  • Typical Input Capacitance @ Vds (pF)
    292@50V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    3.1@50V
  • Typical Output Capacitance @ Vds (pF)
    107@50V
  • Maximum Output Power (W)
    750
  • Typical Power Gain (dB)
    23.9
  • Maximum Frequency (MHz)
    600
  • Minimum Frequency (MHz)
    10
  • Typical Drain Efficiency (%)
    73.5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    225
  • Packaging
    Rail
  • Mounting
    Surface Mount
  • Package Height
    4.72(Max)
  • Package Width
    9.91(Max)
  • Package Length
    20.7(Max)
  • PCB changed
    5
  • Supplier Package
    LDMOST
  • Pin Count
    5

문서 및 자료

데이터시트
디자인 리소스