Capacitor Film
BFC233629031
Cap Film Suppression X2 0.033uF 630VDC/310VAC PP 20% (17.5 X 5 X 11mm) Radial 15mm 110°C Loose
Vishay제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
NRND
미국 세관 상품 코드
8532.25.00.20
Automotive
No
PPAP
No
Type
Interference Suppression
Capacitance Value
0.033uF
Tolerance
20%
Voltage
630VDC|310VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
X2
Size (mm)
17.5 X 5 X 11
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Packaging
Loose
Product Length (mm)
17.5(Max)
Product Depth (mm)
5(Max)
Product Height (mm)
11(Max)
Product Weight (g)
0.98
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
11(Max)