BAS21HYT116|ROHM|simage
BAS21HYT116|ROHM|limage
정류기

BAS21HYT116

Diode Switching 250V 0.2A 3-Pin SSD T/R

ROHM Semiconductor
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    250
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    10
  • Maximum Forward Voltage (V)
    1.25
  • Peak Reverse Current (uA)
    0.1
  • Maximum Diode Capacitance (pF)
    2.5(Typ)
  • Maximum Power Dissipation (mW)
    250
  • Peak Reverse Recovery Time (ns)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.5(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SSD
  • Pin Count
    3

문서 및 자료

데이터시트
디자인 리소스