새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
B82559A4322A033|EPCOS|limage
B82559A4322A033|EPCOS|originalImage
Inductor Leaded

B82559A4322A033

Power Choke Shielded Wirewound 3.2uH 12% 100KHz Ferrite 58A 0.00085Ohm DCR Solder Pin Automotive AEC-Q200 Tray

TDK
데이터시트 

제품 기술 사양
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.2u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    12%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    58
  • Maximum Saturation Current (A)
    95
  • Maximum DC Resistance (Ohm)
    0.00085(Typ)
  • Minimum Self Resonant Frequency (Hz)
    <2M
  • Mounting
    Through Hole
  • Lead Style
    Solder Pin
  • Terminal Pitch (mm)
    21.8
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Maximum Product Length (mm)
    34
  • Maximum Product Depth (mm)
    34
  • Maximum Product Height (mm)
    15.4

문서 및 자료

데이터시트
디자인 리소스