Inductor Leaded
B82144B2563J000
RF Choke Drum Core 56uH 5% 100KHz 40Q-Factor Ferrite 1.6A 310mOhm DCR RDL T/R
TDK제품 기술 사양
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
RF Choke
Technology
Drum Core
Core Material
Ferrite
Inductance (H)
56u
Tolerance
5%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.6
Maximum Saturation Current (A)
1.3
Maximum DC Resistance (Ohm)
0.31
Minimum Quality Factor
40
Quality Test Frequency (Hz)
79.6K
Minimum Self Resonant Frequency (Hz)
6.8M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
4
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
6.5
Maximum Product Height (mm)
11.5