제품 기술 사양
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
500
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
3
Maximum Gate Trigger Current (mA)
80
Surge Current Rating (A)
600
Repetitive Peak Reverse Voltage (V)
600
Maximum Gate Peak Inverse Voltage (V)
5
Repetitive Peak Forward Blocking Voltage (V)
600
Rated Average On-State Current (A)
42.5
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Height
14
Package Width
31.7
Package Length
63.5
PCB changed
6
Pin Count
6