SAW Filters
B39162B8313P810
SAW Filter RF 1582.4MHz 2dB 50Ohm SMD 5 Pin SMT
Qualcomm® RF front-end (RFFE) filters제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
7A994
미국 세관 상품 코드
8541.60.00.80
Automotive
No
PPAP
No
Type
RF
Typical Center Frequency (Hz)
1582.4M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
2
Maximum Group Delay (ns)
12
Mounting
Surface Mount
Number of Terminals
5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Package Type
SMT
Product Length (mm)
1.4
Product Depth (mm)
1.1
Product Height (mm)
0.4