SAW Filters
B39162B3470H910
SAW Filter RF Band Stop 1575.42MHz 2.3dB 50Ohm SMD 10 Pin QCC10G Automotive AEC-Q200
Qualcomm® RF front-end (RFFE) filters제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
미국 세관 상품 코드
8541.60.00.80
Automotive
Yes
PPAP
Unknown
Type
RF Band Stop
Typical Center Frequency (Hz)
1575.42M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
2.3
Mounting
Surface Mount
Number of Terminals
10
Terminal Pitch (mm)
0.9
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
125
Package Type
QCC10G
Product Length (mm)
3
Product Depth (mm)
2.5
Product Height (mm)
0.98