제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.25.00.20
Automotive
Yes
PPAP
Unknown
Type
EMI Suppression
Capacitance Value
0.047uF
Tolerance
10%
Voltage
305VAC
Dielectric
PET
Special Features
High Stability of Capacitance Value|X2 Safety Approval Up to 22uF
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
X2
Size (mm)
18 X 5 X 10.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
18(Max)
Product Depth (mm)
5(Max)
Product Height (mm)
10.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
10.5(Max)

