Connector Headers and PCB Receptacles
AXK600347YG
Conn Board to Board HDR 100 POS 0.5mm Solder ST Top Entry SMD Reel
Panasonic Industry제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
100
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
60VDC|60VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
60
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Reel
Product Length (mm)
28.2
Product Depth (mm)
4.6
Product Height (mm)
2.4
Mounting
Surface Mount