Connector Audio and Video
AX4MB9M-AU
Conn XLR Connector M 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Box
Amphenol제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
XLR Connector
Gender
M
Number of Contacts
4
Number of Terminals
4
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
133V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
75
Mating Cycle (Cycles)
1000
Shell Material
Zinc Die Cast
Housing Color
Black/White
IP Rating
IP40
Packaging
Box
Product Weight (g)
33
Product Length (mm)
72
Product Depth (mm)
21.2
Product Height (mm)
22.7
Mounting
Cable Mount
Housing Material
Glass Filled Polyamide 6/6
Contact Plating
Gold
Contact Material
Brass