Dev Kit
ATA5575M2330-DBQ
NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Die T/R
Microchip Technology제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Technology
Passive
RF Type
LF
Style
IC
Memory Size
128bit
Maximum Programming Time (ms)
6
Number of Overwrites (Times)
100000(Min)
Data Retention (Year)
50
Frequency Range (kHz)
100 to 150
Protocols Supported
ISO/IEC 11784|ISO/IEC 11785
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Package
Die