AT32UC3C164CAUT|MICROCHP|simage
AT32UC3C164CAUT|MICROCHP|limage
마이크로컨트롤러 - MCU

AT32UC3C164C-AUT

MCU 32-bit AVR RISC 64KB Flash 3.3V/5V 100-Pin TQFP Tray

Microchip Technology
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    3A991a.2.
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    AT32
  • Instruction Set Architecture
    RISC
  • Device Core
    AVR
  • Core Architecture
    AVR
  • Maximum CPU Frequency (MHz)
    66
  • Maximum Clock Rate (MHz)
    66
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    64KB
  • RAM Size
    20KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/USART/USB
  • Number of I/Os
    81
  • No. of Timers
    6
  • PWM
    8
  • Number of ADCs
    1
  • ADC Channels
    16
  • ADC Resolution (bit)
    12
  • Number of DACs
    1
  • DAC Channels
    4
  • DAC Resolution (bit)
    12
  • USART
    5
  • UART
    0
  • USB
    1
  • SPI
    2
  • I2C
    3
  • I2S
    1
  • CAN
    2
  • Ethernet
    1
  • Watchdog
    1
  • Analog Comparators
    4
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    3|4.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.6|5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    14.1(Max)
  • Package Length
    14.1(Max)
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

문서 및 자료

데이터시트
디자인 리소스