Angular and Linear Position Sensors
AS5270A-HMFT
Rotary Position Sensor 5.5V Analog Output 16-Pin MLF Automotive AEC-Q100
ams OSRAM제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Rotary
Resolution
12Bit
Output Type
Analog
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Linearity
No
Mounting
Surface Mount
Package Height
0.89
Package Width
6
Package Length
6
PCB changed
16
Standard Package Name
QFN
Supplier Package
MLF
Pin Count
16