Conectores de Potencia
ARC30MHDF02
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port ArcArrest
Molex제품 기술 사양
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
2Power/1Ground
Number of Terminals
3
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
30/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Wire Size (AWG)
8-12
IP Rating
IP69K
Product Length (mm)
96
Product Depth (mm)
178.99
Product Height (mm)
74
Tradename
ArcArrest
Mounting
Cable Mount
Contact Plating
Silver
Contact Material
Copper Alloy