์ ํ ๊ธฐ์ ์ฌ์
RoHS (Uniรณn Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Cรณdigo HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Circular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
65mcd
Dominant Wavelength (nm)
470
Peak Wavelength (nm)
465
Viewing Angle (ยฐ)
40
Maximum Forward Current (mA)
30
Test Current (mA)
2
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (ยฐC)
-40
Maximum Operating Temperature (ยฐC)
85
Lead Standoff
No
Supplier Color
Blue
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
SMD
Pin Count
2

