새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
APT5010LLLG|MICROCHP|originalImage
APT5010LLLG|MICROCHP|limage
MOSFETs

APT5010LLLG

Trans MOSFET N-CH 500V 46A 3-Pin(3+Tab) T-MAX Tube

Microchip Technology
데이터시트 

제품 기술 사양
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    5
  • Maximum Continuous Drain Current (A)
    46
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    100
  • Maximum Drain-Source Resistance (mOhm)
    100@10V
  • Typical Gate Charge @ Vgs (nC)
    95@10V
  • Typical Gate Charge @ 10V (nC)
    95
  • Typical Input Capacitance @ Vds (pF)
    4360@25V
  • Maximum Power Dissipation (mW)
    520000
  • Typical Fall Time (ns)
    3
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    25
  • Typical Turn-On Delay Time (ns)
    11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.46(Max) mm
  • Package Width
    5.31(Max) mm
  • Package Length
    16.26(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    T-MAX
  • Pin Count
    3

문서 및 자료

데이터시트
디자인 리소스