새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
AGLP060V5CSG201|MICROCHP|originalImage
AGLP060V5CSG201|MICROCHP|limage
Field Programmable Gate Arrays - FPGAs

AGLP060V5-CSG201

FPGA IGLOO PLUSFamily 60KGates 512Cells 892.86MHz 1.5V 201-Pin CSP Tray

Microchip Technology
데이터시트 

제품 기술 사양
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Family Name
    IGLOO PLUS
  • Process Technology
    130nm
  • User I/Os
    157
  • Number of I/O Banks
    4
  • Number of Inter Dielectric Layers
    7
  • Number of Registers
    1584
  • Operating Supply Voltage (V)
    1.5
  • Logic Elements
    512
  • Device System Gates
    60000
  • Program Memory Type
    Flash
  • Embedded Memory (Kbit)
    18
  • Total Number of Block RAM
    4
  • Device Logic Gates
    60000
  • Device Logic Units
    512
  • Number of Global Clocks
    18
  • Device Number of DLLs/PLLs
    1
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    892.86
  • In-System Programmability
    Yes
  • Speed Grade
    STD
  • Minimum Operating Supply Voltage (V)
    1.425
  • Maximum Operating Supply Voltage (V)
    1.575
  • I/O Voltage (V)
    3.3|1.5|1.8|2.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    IGLOO
  • Mounting
    Surface Mount
  • Package Height
    0.66
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    201
  • Standard Package Name
    CSP
  • Supplier Package
    CSP
  • Pin Count
    201
  • Lead Shape
    Ball

문서 및 자료

데이터시트
디자인 리소스